You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

40W LED Rechargeable Power Light, 6500K, 4000lm, IP65 - 

JCB-PLT40

JCB-PLT40 - 40W LED Rechargeable Power Light, 6500K, 4000lm, IP65
JCB-PLT40 - 40W LED Rechargeable Power Light, 6500K, 4000lm, IP65
JCB-PLT40 - 40W LED Rechargeable Power Light, 6500K, 4000lm, IP65
JCB-PLT40 - 40W LED Rechargeable Power Light, 6500K, 4000lm, IP65
JCB-PLT40 - 40W LED Rechargeable Power Light, 6500K, 4000lm, IP65
JCB-PLT40 - 40W LED Rechargeable Power Light, 6500K, 4000lm, IP65
JCB-PLT40 - 40W LED Rechargeable Power Light, 6500K, 4000lm, IP65
JCB-PLT40 - 40W LED Rechargeable Power Light, 6500K, 4000lm, IP65
JCB-PLT40 - 40W LED Rechargeable Power Light, 6500K, 4000lm, IP65
JCB-PLT40 - 40W LED Rechargeable Power Light, 6500K, 4000lm, IP65
JCB-PLT40 - 40W LED Rechargeable Power Light, 6500K, 4000lm, IP65
JCB-PLT40 - 40W LED Rechargeable Power Light, 6500K, 4000lm, IP65

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
JCB JCB
Manufacturer Part No:
JCB-PLT40
Order Code:
LA11487
Product Range
JCB - Worklights
Also Known As:
GTIN UPC EAN: 5060708070106
Technical Datasheet:
JCB-PLT40   Datasheet
See all Technical Docs

Product Range Selector (JCB - Worklights)

See all from this product range

Product Overview

The PLT light series is built for construction sites very strong robust metal stand with a tough rubberised front. This light gives an impressive 4000 lumens output and with the benefit of 2 x 22.2V batteries a runtime of 7-8hrs at full power, 14-16hrs at 2000 lumens. With IP65 water and dust protection this a must for the most demanding on conditions and with the unique slide mount battery system you can just swap the batteries over so you have continuous use.
  • Discharge battery indicators
  • Carry handle
  • Quick release for adjustable head
  • Adjustable tripod fixed wing screw
  • 60° Beam angle
  • Battery: 2x 22.2V 4.4Ah
  • Charge time: 3-4 hours/battery
  • Run time: 7-8 / 14-16hrs
  • Function: 100% - 50% - off
  • LED: 4x 1616 COB Chip
  • Dimensions (LxWxH): 234x178x284mm
  • Can also be used with either the 4 in 1 and 5 in 1 power tool battery adapters

Product Information


:
-

:
-

:
COB LED

:
-

:
40W

:
JCB - Worklights

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060708070106

2 In stock Need more?

???PF_PDP_RSP_SUP???

€337.3812 ( €414.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €337.3812 (€414.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €326.7459 (€401.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --