You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Multilayer Ceramic Capacitor, 1000 pF, 2 kV, 1206 (3216 Metric), +/- 10%, X7R -
202R18W102KV4E
New- Manufacturer:
- JOHANSON DIELECTRICS JOHANSON DIELECTRICS
- Manufacturer Part No:
- 202R18W102KV4E
- Order Code:
- CA08848
- Product Range
- R18 Series
- Also Known As:
- VPDD202W102K1GV001E
- Technical Datasheet:
- 202R18W102KV4E Datasheet
Product Range Selector (R18 Series)
See all from this product rangeProduct Overview
- 2000V voltage rating, 1206mm size (EIA), 1000pF capacitance
- Tolerance is ±10%, Ni Barrier with 100% Sn Plating (Matte) termination
- X7R dielectric
- Product length is 3.2mm, product width is 1.6mm
- Operating temperature range from -55°C to 125°C
Footnotes
Product Information
- :
- 1000pF
- :
- 2kV
- :
- 1206 [3216 Metric]
- :
- ± 10%
- :
- X7R
- :
- R18 Series
- :
- 3.2mm
- :
- 1.6mm
- :
- Standard Terminal
- :
- -55°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.0714 (€0.09) | ( ) |
50+ | €0.0476 (€0.06) | ( ) |
100+ | €0.0357 (€0.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.