You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Element BT500D Bluetooth Headset -
575-342-001
- Manufacturer:
- JPL JPL
- Manufacturer Part No:
- 575-342-001
- Order Code:
- TE08713
- Product Range
- JPL Element
- Also Known As:
- GTIN UPC EAN: 5060126958185
- Technical Datasheet:
- 575-342-001 Datasheet
Product Range Selector (JPL Element)
See all from this product rangeProduct Overview
- Light-weight Binaural Bluetooth headset for use with PC and Laptops
- Dual or Single* speakers available - Unique patented user interchangeable headband from dual speaker to single* speaker
- Wide-band enabled speakers with Sound Shield™ hearing protection
- Premium audio speakers designed for music and speech and A2DP for stereo music
- ‘Put and stay’ ratchet boom arm with noise cancelling microphone
- Call answer/end button (call control), volume control and dedicated microphone mute button
- Fitted with 65mm leatherette ear cushions for maximum all day comfort
- Bluetooth V5.0 with 30m max. working range
- Supplied with BT-220 Bluetooth V5.0 dongle for connection to PC
- 10 Voice prompt language options: English, Spanish, French, German, Italian, Dutch, Norwegian, Swedish, Danish, Russian
- 20 Hours talk time; stand by 96 hours, quick recharge time 60 to 90 mins
- Compatibility: Mobile phone or BT-220 Bluetooth dongle for connection to PC; USB telephony device compatible
- 2 Year manufacturer warranty
Contents
Contents: Binaural headband with optional padded headband cushion, microphone boom arm, BT-220 Dongle, USB-A to USB-C adaptor, micro USB to USB-A charging cable, headset hanging hook and clam shell style carry case
Footnotes
Product Information
- :
- JPL Element
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €126.3423 (€155.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.