You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Convey USB Speakerphone -
575-386-001
- Manufacturer:
- JPL JPL
- Manufacturer Part No:
- 575-386-001
- Order Code:
- CS35457
- Also Known As:
- GTIN UPC EAN: 5060126959526
- Technical Datasheet:
- 575-386-001 Datasheet
Product Overview
- High quality speaker with 3W power output
- Supports HD Voice & Wideband audio
- Duplex noise-cancelling microphones with 360° pickup and 3-5m range
- 3.5mm Connection for optional headset connection
- Illuminated touch sensitive volume and mute controls
- Plug & play USB-C interface with USB-A adaptor
- Supplied with protective case
- Supports Windows 7/8/10 and Mac OS
- Dimensions (HxWxD): 15x80x80mm
- 2 Year manufacturer warranty
Product Information
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €58.0635 (€71.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.