You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
28dB SNR InterEX Helmet Mounted Ear Defenders, Black/Red -
AEK020-005-400
- Manufacturer:
- JSP JSP
- Manufacturer Part No:
- AEK020-005-400
- Order Code:
- HE33085
- Also Known As:
- GTIN UPC EAN: 5038428000680
- Technical Datasheet:
- AEK020-005-400 Datasheet
Product Range Selector (JSP - Ear Defenders)
See all from this product rangeProduct Overview
- Easy to attach and detach with spring loaded arms
- Steel spring arms maintain a constant and even pressure
- When not in use the arms allow the cups to stand off clearly from the head
- Conforms to EN 352-3
- Noise Level: SNR 29
Product Information
- :
- Muff for Helmet Attachment
- :
- 29dB
- :
- 29dB
- :
- JSP - Ear Defenders
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €30.0237 (€36.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.