You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stealth Safety Glasses 16g - Clear Anti-Mist/Anti-Scratch Lens -
STEALTH 16G CLEAR K&N
- Manufacturer:
- JSP JSP
- Manufacturer Part No:
- STEALTH 16G CLEAR K&N
- Order Code:
- HE33898
- Also Known As:
- GTIN UPC EAN: 5038428170246
Product Range Selector (JSP - Stealth Series)
See all from this product rangeProduct Overview
- Ultra strong, thin optically perfect lenses
- Optical Class 1 and block 99.9% of ultra violet radiation
- UVA, UVB and UVC protection. Conforms to EN166.1.F.N.
- Tested to resist the impact of a 6mm diameter steel ball fired at 100mph at the lens
- Comfortable Sports style flexible temples with soft rubber
- Adjustable Nose Piece
- Conforms to EN166 1.F
Product Information
- :
- Protective / Safety
- :
- Polycarbonate
- :
- Transparent
- :
- Transparent
- :
- EN166
- :
- JSP - Stealth Series
Technical Documents (0)
Also Known As
79 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.5286 (€8.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.