You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Powercap Active IP 8 Hour Multi Plug Respirator -
CAE602-941-100
- Manufacturer:
- JSP JSP
- Manufacturer Part No:
- CAE602-941-100
- Order Code:
- HE36177
- Also Known As:
- GTIN UPC EAN: 5038428133630
Product Range Selector (JSP - Powercap)
See all from this product rangeProduct Overview
- Mask gives a cooling, comfortable supply of filtered air at 160 litres per minute eliminating breathing resistance and visor misting
- Respiratory protection to EN12941:1988 TH1P. Assigned Protection Factor 10 (UK classification) equivalent to an EN149 FFP2
- The cap uses JSP Hardcap A1+â„¢ bump cap technology, exceeding the A1 version of EN812
- The cap is also easily removable and machine washable for hygiene purposes thanks to the patented connection mechanism of the cap and visor
- Eye and face impact protection to EN166 1B, ideal for working in environments where there is a danger of flying particles
- Each battery lasts 8 hours, one can be charged whilst the other is in use
- The battery can also be charged whilst still attached to the cap, and the whole unit can be conveniently sat in the charging dock, ideal for overnight charging
- The visor is attached by rivets, 1mm thick polycarbonate with aluminium edges providing impact protection
Product Information
- :
- EN166-1B
- :
- FFP2
- :
- Full
- :
- JSP - Powercap
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €474.6196 (€583.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.