You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
250kg Black Grit Bin / Coal Bunker -
HPK470-001-100
Product Range Selector (JSP - Grit Bins)
See all from this product rangeProduct Overview
- Made from heavy duty UV stabilised HDPE material
- High impact, weatherproof and corrosion resistant
- Ideal for storing salt, grit or sand
- Access points on the base for fork lift truck
- The Grit Bin can also be used as a storage container or coal bunker
Product Information
- :
- General Purpose Storage
- :
- Plastic
- :
- Black
- :
- -
- :
- 800mm
- :
- -
- :
- 800mm
- :
- -
- :
- 590mm
- :
- JSP - Grit Bins
Technical Documents (0)
8 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €162.5598 (€199.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.