You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ABX10 Spillage Absorbent Granules, 30L -
PAM060-100-000
- Manufacturer:
- JSP JSP
- Manufacturer Part No:
- PAM060-100-000
- Order Code:
- HE33059
- Also Known As:
- GTIN UPC EAN: 5038428098250
- Technical Datasheet:
- PAM060-100-000 Datasheet
Product Overview
- Cost effective, environmentally friendly super absorbent granules
- Easy to clean, leaves no residue or dust
- Suitable for oil, grease and other liquid spills
- Allows non-toxic spills to be incinerated
- Fire retardant
- Highly absorbent
- 7kg bag covers 30 litres of splillage
Product Information
- :
- All Applications
- :
- -
- :
- Bag
- :
- -
- :
- -
Technical Documents (1)
Also Known As
19 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 02/08/25
10 more will be available week commencing 02/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.7413 (€15.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.