You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Header, Right Angle, 2 Way - 

S2B-XH-A (LF)(SN)

S2B-XH-A (LF)(SN) - Header, Right Angle, 2 Way
S2B-XH-A (LF)(SN) - Header, Right Angle, 2 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
S2B-XH-A (LF)(SN)
Order Code:
CN14264
Product Range
XH
See all Technical Docs

Product Range Selector (XH)

See all from this product range

Product Overview

The XH series side entry, through hole shrouded header from JST are 2.5mm pitch, single row wire to board disconnect crimp style connectors. This connector was developed based on the high reliability and versatility of NH series connectors with mounting height of 9.8mm. XH series shrouded headers are compatible with BR, NR, NRD insulation displacement connectors and JQ board to board connectors. It meets the needs for high density mounting and miniaturization of electronic equipment including VCRs, radio cassette players and car stereo systems.
  • Current rating of 3A
  • Voltage rating of 250VAC/DC
  • Temperature range from -25°C to 85°C
  • Wire size of 30AWG to 22AWG
  • Number of contacts varies from 2 to 20 pins
  • Contact material is brass
  • Tin plated contact
  • UL, CSA and TUV certified

Applications

Industrial

Product Information


:
Wire-to-Board

:
2.5mm

:
1Rows

:
2Contacts

:
Through Hole Right Angle

:
XH

:
Shrouded

:
Tin Plated Contacts

:
Brass

:
PCB Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

178 In stock Need more?

???PF_PDP_RSP_SUP???

€0.0952 ( €0.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
10+ €0.0952 (€0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.0833 (€0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ €0.0714 (€0.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --