You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Header, Side Entry, 3 Way -
S3B-PH-K-S (LF)(SN)
- Manufacturer Part No:
- S3B-PH-K-S (LF)(SN)
- Order Code:
- CN14085
- Product Range
- PH
- Technical Datasheet:
- S3B-PH-K-S (LF)(SN) Datasheet
Product Range Selector (PH)
See all from this product rangeProduct Overview
- PA 66, UL94V-0, natural (white) material, indicated of clinched
- 2A AC/DC (AWG #24) current rating
- 100V AC/DC voltage rating
- 1000Mohm min insulation resistance
- 10mohm max contact resistance (initial value)
- Applicable wire of 32 to 24AWG
- Post: brass, copper undercoated, tin-plated (reflow treatment)
- Application PCB board thickness of 0.8 to 1.6mm
- Temperature range from -25 to +85°C
Product Information
- :
- Wire-to-Board
- :
- 2mm
- :
- 1Rows
- :
- 3Contacts
- :
- Through Hole Right Angle
- :
- PH
- :
- Shrouded
- :
- Brass
- :
- Tin Plated Contacts
- :
- PCB Header
Technical Documents (1)
213 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.0833 (€0.10) | ( ) |
100+ | €0.0714 (€0.09) | ( ) |
250+ | €0.0595 (€0.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.