You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Header, ZH Series, Side Entry, 1.5mm, 9 Way -
S9B-ZR
- Manufacturer Part No:
- S9B-ZR
- Order Code:
- CN20314
- Technical Datasheet:
- S9B-ZR Datasheet
Product Range Selector (ZH)
See all from this product rangeProduct Overview
- 1A AC/DC Current rating
- 50V AC/DC Voltage rating
- Initial value/20mΩ maximum contact resistance
- 500MΩ Insulation resistance
Applications
Industrial
Product Information
- :
- 1.5mm
- :
- 1Rows
- :
- 9Contacts
- :
- Through Hole
- :
- ZH
- :
- Tin Plated Contacts
- :
- Brass, Copper
Technical Documents (1)
5 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
- 250+
- 1000+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.2023 (€0.25) | ( ) |
50+ | €0.1666 (€0.20) | ( ) |
250+ | €0.1309 (€0.16) | ( ) |
1000+ | €0.1071 (€0.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.