You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Contact, VH Series, Socket, Crimp, JST VH Series Housing Connectors, 16 AWG, 20 AWG - 

SVH-41T-P1-1

New
SVH-41T-P1-1 - Contact, VH Series, Socket, Crimp, JST VH Series Housing Connectors, 16 AWG, 20 AWG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SVH-41T-P1-1
Order Code:
CN26564
Product Range
VH Series
Technical Datasheet:
SVH-41T-P1-1   Datasheet
See all Technical Docs

Product Range Selector (VH Series)

See all from this product range

Product Overview

SVH-41T-P1-1 is a contact for VH series housing connectors.
  • Suitable for 20 to 16AWG wire size
  • Crimp termination style
  • 10A current rating
  • Phosphor bronze contact material
  • Tin plated contacts

Product Information


:
VH Series

:
Socket

:
Crimp

:
JST VH Series Housing Connectors

:
16AWG

:
20AWG

:
10A

:
Phosphor Bronze

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

907 In stock Need more?

???PF_PDP_RSP_SUP???

€0.1053 ( €0.13  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 87+
  • 262+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.1053 (€0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
87+ €0.0702 (€0.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
262+ €0.0468 (€0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --