You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hand Tool -
WC-110
- Manufacturer Part No:
- WC-110
- Order Code:
- CN14274
- Product Range
- -
- Technical Datasheet:
- WC-110 Datasheet
Product Overview
- Fitted with flap locator to ensure correct positioning of contact during crimping
- Ratchet mechanism for crimp conformation
- Ergonomically designed soft handles
- Precision ground style die
- Safe operation
- 3 cavities to suit wire sizes of 22AWG, 24AWG and 26AWG/28AWG
Applications
Industrial
Product Information
- :
- Ratchet
- :
- JST SXH-001T-P0.6 28AWG/26AWG/24AWG/22AWG Wire Size Contacts
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €401.778 (€494.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.