You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ratchet Crimp Tool - 

WC-160

WC-160 - Ratchet Crimp Tool

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
WC-160
Order Code:
CN18499
Product Range
-
Technical Datasheet:
WC-160   Datasheet
See all Technical Docs

Product Overview

The WC-160 from JST is a green colour hand crimping tool. This ergonomically designed, parallel action hand tool is designed specifically to crimp SVH-21T-P1.1 contact.
  • Fitted with flap locator to ensure correct positioning of the contact during crimping
  • Ratchet mechanism for crimp conformation
  • Ergonomically designed soft handles
  • Precision ground style die
  • Safe operation
  • 3 cavities to suit wire sizes of 18AWG, 20AWG and 22AWG
  • Easy readjustment of load
  • Fully recyclable

Applications

Industrial

Product Information


:
Ratchet

:
JST SVH-21T-P1.1 22-18AWG Contacts

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€348.6015 ( €428.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €348.6015 (€428.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €324.9675 (€399.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --