You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ratchet Crimp Tool -
WC-490
- Manufacturer Part No:
- WC-490
- Order Code:
- CN18356
- Product Range
- -
- Technical Datasheet:
- WC-490 Datasheet
Product Overview
- Fitted with flap locator to ensure correct positioning of contact during crimping
- Ratchet mechanism for crimp conformation
- Ergonomically designed soft handles
- Precision ground style die
- Safe operation
- 3 cavities to suit wire sizes of 28AWG, 30AWG and 32AWG
- Fully recyclable
Applications
Industrial
Product Information
- :
- Ratchet
- :
- JST SZH-003T-P0.5Â 32-28AWG Contacts
- :
- -
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €339.4521 (€417.53) | ( ) |
5+ | €326.5002 (€401.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.