You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2-Way Charging Dock for Wireless Transmitters -
CH-2
- Manufacturer:
- JTS JTS
- Manufacturer Part No:
- CH-2
- Order Code:
- MP35803
- Product Range
- JTS Portable Charging Docks for Transmitters
- Also Known As:
- GTIN UPC EAN: 4712933610015
- Technical Datasheet:
- CH-2 Datasheet
Product Range Selector (JTS Portable Charging Docks for Transmitters)
See all from this product rangeProduct Overview
- Simultaneously charge two items at a time
- Suited for R-4 and UF20 TX transmitters
- Fast charging time (Approx. 5h)
- Portable (included with 4 rechargeable batteries)
- Handy "auto-off" feature to protect batteries and components
- Charger can be charged via AC mains power lead (included)
- Charging dock only
- LED Indicators
Product Information
- :
- -
- :
- -
- :
- JTS Portable Charging Docks for Transmitters
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €130.1157 (€160.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.