You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Carbon Boom, Floor Standing Condenser Microphone, 170cm -
FGM-170TCARBON
- Manufacturer:
- JTS JTS
- Manufacturer Part No:
- FGM-170TCARBON
- Order Code:
- MP35476
- Also Known As:
- GTIN UPC EAN: 00632181168608
- Technical Datasheet:
- FGM-170TCARBON Datasheet
Product Range Selector (JTS - FGM Condenser Microphones)
See all from this product rangeProduct Overview
- Suitable for choirs, presentations, miking of any type of instruments and vocals
- Long shaft for overhead miking
- Low Frequency Roll-Off: 80Hz
- Signal to noise ratio: 78dB
- Power Supply: 36V - 52V DC Phantom power
- Current consumption: ≤3mA
- Stand height: 1700mm
Product Information
- :
- Cardioid
- :
- 100ohm
- :
- 20Hz
- :
- 20kHz
- :
- -
- :
- XLR Socket
- :
- -
- :
- JTS - FGM Condenser Microphones
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €273.70 (€336.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.