You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18" Gooseneck Condenser Microphone -
GM-5218
- Manufacturer:
- JTS JTS
- Manufacturer Part No:
- GM-5218
- Order Code:
- MP33741
- Product Range
- JTS GM-5200
- Technical Datasheet:
- GM-5218 Datasheet
Product Range Selector (JTS GM-5200)
See all from this product rangeProduct Overview
- High quality gooseneck for accurate positioning
- High sensitivity
- XLR connector
- Foam windscreen
- 18" gooseneck
- Total length: 608mm
Product Information
- :
- Super Cardioid
- :
- 220ohm
- :
- 80Hz
- :
- 18kHz
- :
- -60dB ±3dB
- :
- 3 Way XLR
- :
- -
- :
- JTS GM-5200
Technical Documents (1)
Available for back order
Deliveries start from 05/07/25
Order now. Pay nothing until products are dispatched20 more will be available week commencing 05/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €68.425 (€84.16) | ( ) |
2+ | €57.7388 (€71.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.