You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gooseneck Microphone, 465mm, with cardioid, super-cardioid and omnidirectional capsules -
GML-5212
- Manufacturer:
- JTS JTS
- Manufacturer Part No:
- GML-5212
- Order Code:
- MP35479
- Also Known As:
- GTIN UPC EAN: 04007754194500
- Technical Datasheet:
- GML-5212 Datasheet
Product Overview
- Condenser gooseneck mic supplied with cardioid, super-cardioid and omni- directional interchangeable capsule modules
- -10dB pad and Low-Cut switches are provided for easy installation
- Mic-On LED indicates the working status
- Ultra-flexible gooseneck permits adjustment to any desired shape and position
- Switchable low cut filter
- LED for indicating operating status
- Integrated 3-Pole XLR plug
- Operation via external phantom power
- Maximum sound pressure: 125dB
- Power supply: DC 48V phantom power
- Ambient temperature: 0 - 40°C
- Length: 465mm
- Weight: 230g
Product Information
- :
- Cardioid, Super Cardioid
- :
- 220ohm
- :
- 80Hz
- :
- 18kHz
- :
- 16mV/Pa
- :
- XLR
- :
- -
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €111.6999 (€137.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.