You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
JSS-20 UHF Cardioid Condenser Microphone, CH38 -
JSS-22 CH38
- Manufacturer:
- JTS JTS
- Manufacturer Part No:
- JSS-22 CH38
- Order Code:
- MP35807
- Product Range
- JTS Wireless Handheld Microphone Transmitters
- Also Known As:
- GTIN UPC EAN: 4712933610428
Product Range Selector (JTS Wireless Handheld Microphone Transmitters)
See all from this product rangeProduct Overview
- Cardioid condenser directivity
- Interchangeable capsule module
- Frequency response: 20Hz-20kHz
- Low frequency roll off from 80Hz
- Low cut and pad feature circuit provides a flat frequency response
- Built on solid brass, with a golden plated diaphragm
- Compatible with UF-20S & UF-20R
- XLR-M output
- Carrier frequency range: 606.5-681MHz (licence required)
- 2x Rechargable AA batteries (not supplied)
Applications
Audio, Music, Live Events, Wireless
Footnotes
Product Information
- :
- Cardioid
- :
- 606MHz
- :
- 20Hz
- :
- 20kHz
- :
- JTS Wireless Handheld Microphone Transmitters
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €379.3006 (€466.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.