You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CH65/70 UHF Cardioid Condenser Handheld Microphone Transmitter -
JSS-4A CH70
- Manufacturer:
- JTS JTS
- Manufacturer Part No:
- JSS-4A CH70
- Order Code:
- MP35802
- Product Range
- JTS Wireless Transmitter and Receiver Systems
- Technical Datasheet:
- JSS-4A CH70 Datasheet
Product Range Selector (JTS Wireless Transmitter and Receiver Systems)
See all from this product rangeProduct Overview
- Cardioid condenser mic
- TC-22 (True Condenser capsule)
- Phase-Locked Loop (PPL) Oscillation
- 2400-3000 Selectable frequencies
- Preset 15 groups, each of up to 63 compatible channels
- Adjustable transmission power (Low/High)
- Carrier range: CH65/70: 823-865MHz (choosable/licence free)
- Frequency range: 50Hz-18kHz
- 108MHz Wideband bandwidth
Applications
Audio, Music, Live Events, Wireless
Footnotes
Product Information
- :
- Cardioid
- :
- 823MHz
- :
- 50Hz
- :
- 18kHz
- :
- JTS Wireless Transmitter and Receiver Systems
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €323.4375 (€397.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.