You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Channel UHF Wireless Microphone Receiver System, CH65/70 -
R-4 CH70
- Manufacturer:
- JTS JTS
- Manufacturer Part No:
- R-4 CH70
- Order Code:
- MP35796
- Product Range
- JTS Wireless Transmitter and Receiver Systems
- Also Known As:
- GTIN UPC EAN: 4712933611999
- Technical Datasheet:
- R-4 CH70 Datasheet
Product Range Selector (JTS Wireless Transmitter and Receiver Systems)
See all from this product rangeProduct Overview
- 4-Way Channel
- 3rd generation of True Diversity technology
- Integrated REMOSET® (Ultrasonic frequency) for synchronised pairing
- Pilot Tone and Noise Mute Squelch
- CH65/70: 823-865MHz (choosable/licence free)
- PPL Synthesised control/Oscillation
- Frequency scan function
- Onboard features such as: Battery status, levels, frequencies, channels, RF meter and much more
- S/N ratio:
105dB - T.H.D: 0.6%@1kHz
- Output level: -12dB
- 4 independent XLR outputs, 1 6.3mm jack and 1 XLR for mixed outputs
- 19" 1U Rack mountable
Applications
Audio, Wireless, Live Events, Music
Footnotes
Product Information
- :
- -
- :
- 823MHz
- :
- -
- :
- -
- :
- JTS Wireless Transmitter and Receiver Systems
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €814.5795 (€1,001.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.