You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Universal Gooseneck Microphone Base -
ST-5050I
- Manufacturer:
- JTS JTS
- Manufacturer Part No:
- ST-5050I
- Order Code:
- MP35482
- Also Known As:
- GTIN UPC EAN: 00632181168400
Product Overview
- Quick mount die-cast base
- Magnetic On/Off switch permits minimum noise
- Special anti-slip pad ensures firm standing and less bounced noise from desk
- Selectable switch for all kinds of condenser and dynamic gooseneck microphones
- Equipped with battery compartment in case of absence of phantom power
- Selecting switch is designed for optimum miking effect
- Special anti-slip pad ensures firm standing and less bounced noise from desk
- Power Requirement: Phantom power 12 - 48V or battery power 9V
- Current Consumption - Stand by: 0.3mA
- Microphone selection: ECM MIC unbalanced input
- ECM MIC balanced input, Dynamic MIC input
- Push control: on/off
- Function selection: push on/off, momentary on/off
- Unbalanced and balanced audio input connector ( XLR 3P Female)
- Unbalanced and balanced audio output connector ( XLR 3P Male)
- Weight: 820g
Product Information
- :
- -
- :
- -
- :
- 20Hz
- :
- 20kHz
- :
- -
- :
- 3 Way XLR
- :
- -
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €103.2759 (€127.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.