You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

35mm - 50mm Zinc-Plated Hose Clips, 5 Pack - 

501141

501141 - 35mm - 50mm Zinc-Plated Hose Clips, 5 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
JUBILEE JUBILEE
Manufacturer Part No:
501141
Order Code:
FN00052
Product Range
Jubilee - Original Jubilee® Clips
Technical Datasheet:
501141   Datasheet
See all Technical Docs

Product Range Selector (Jubilee - Original Jubilee® Clips)

See all from this product range

501141 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

JUBILEE

35mm - 50mm Zinc Plated Mild Steel Jubilee Hose Clips, 10 Pack

• Clip Diameter : 50mm • Clip Type : Hose Clamp • Product Range : Jubilee - Original Jubilee® Clips

     

Pack of 10

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

Jubilee clips made of zinc plated mild steel. Also known as worm drive clips, they have many applications in the workshop and industry. They can be tightened by a slotted screwdriver or the 7mm A/F hexagonal head. Supplied in packs of 5 clips.
  • The original Jubilee® Clip, the product that started it all!
  • For the vast majority of applications this sturdy worm drive hose clip is more than suitable
  • The smooth inside profile of the band and rolled edges give protection for all types of hoses including soft hoses made from rubber or silicone
  • Independently tested by the British Standards Institute (BSi) and carry the British Standard Kitemark
  • Made to BS 5315
  • Meet DIN 3017-1 and SS 2298 requirements
  • Conform to SAE J1508 type FE

Product Information


:
Hose Clamp

:
50mm

:
-

:
Jubilee - Original Jubilee® Clips

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Stocked

???PF_PDP_RSP_SUP???

€5.0456 ( €6.21  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 5
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €5.0456 (€6.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €4.6648 (€5.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --