You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Raspberry Pi Zero & Amp Zero pHAT Case - Red -
JUSTBOOM AMP ZERO CASE RED
- Manufacturer:
- JUSTBOOM JUSTBOOM
- Manufacturer Part No:
- JUSTBOOM AMP ZERO CASE RED
- Order Code:
- SC14476
Product Range Selector (JustBoom RPi HAT)
See all from this product rangeProduct Overview
- Durable enclosure for your Raspberry Pi Zero and Amp Zero pHAT
- Two piece toolless assembly and dismantle processes
- Offers easy access to the boards inside
- Leaves all ports easily accessible
- Self adhesive feet included
Product Information
- :
- Raspberry Pi Zero & JustBoom Amp HAT Boards
- :
- 38mm
- :
- 35mm
- :
- 69mm
- :
- Polycarbonate
- :
- Red
- :
- JustBoom RPi HAT
Technical Documents (1)
12 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.0255 (€7.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.