You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Foldable Bluetooth Wireless On-Ear Headphones, Black -
HAS36W/BLACK
- Manufacturer:
- JVC JVC
- Manufacturer Part No:
- HAS36W/BLACK
- Order Code:
- AV30551
- Also Known As:
- GTIN UPC EAN: 4975769472817
Product Overview
- 3 EQ Sound modes (bass, clear, normal)
- Bass Boost function
- Integrated microphone for taking calls
- Intuitive controls with microphone mute, volume, power and multifunction button
- Compatible with voice assistants for smartphone use
- Headphones fold flat for easy storage and transportation
- Bluetooth V5.2 connectivity with 10 wireless range
- Supports A2DP, AVRCP and HFP Bluetooth profiles
- Up to 35 hours battery life, headphones fully charged in approx. 3 hours
- Recharge via USB connection (cable included)
Contents
Headset and USB charging cable
Product Information
- :
- 2.4GHz
- :
- 20Hz
- :
- 20kHz
- :
- 30mm
- :
- -
- :
- -
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €28.3608 (€34.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.