You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1x5 IR Extender Kit, 10m Lead -
IRBKITF10
- Manufacturer:
- K2AUDIO K2AUDIO
- Manufacturer Part No:
- IRBKITF10
- Order Code:
- AV29949
- Also Known As:
- GTIN UPC EAN: 5055274161846
- Technical Datasheet:
- IRBKITF10 Datasheet
Product Range Selector (Keene IR Extender Kits)
See all from this product rangeProduct Overview
- Inputs: 1x IR
- Outputs: 5x IR
- Power supply: 12V DC, 0.5A
- Activity LED flashes to confirm receipt of an IR signal
- Lead length: 10m
- Weight: 70g
Applications
Hobby & Education, Signal Processing, Business, Commercial, Education, Wireless, Installations
Footnotes
Product Information
- :
- Keene IR Extender Kits
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €62.6301 (€77.04) | ( ) |
3+ | €57.9033 (€71.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.