You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5x4 Fascia Mount IR Distribution Amplifier PRO4 with 10m Lead -
IRPKIT4F210
- Manufacturer:
- K2AUDIO K2AUDIO
- Manufacturer Part No:
- IRPKIT4F210
- Order Code:
- AV29951
- Product Range
- Keene IR Disribution Amp Kits
- Also Known As:
- GTIN UPC EAN: 5055274161860
- Technical Datasheet:
- IRPKIT4F210 Datasheet
Product Range Selector (Keene IR Disribution Amp Kits)
See all from this product rangeProduct Overview
- Inputs: 4x BestSelect IR receiver, 1x Direct Input (3.5mm)
- Outputs: 4x IR emitter 3.5mm
- BestSelect allows the freedom to put any number of IR receivers within sight of each other
- Power supply: 5V DC @1.0A, 1.3mm jack or USB
- Dimensions (HxWxD): 25x50x95mm
- Fire retardant ABS box
Applications
Hobby & Education, Signal Processing, Business, Commercial, Education, Wireless, Installations
Contents
IRPKIT4, USB power & mains adaptor, IRFMR Fascia Mount IR receiver, 10m lead, 2x IRBW1 IR wands
Footnotes
Product Information
- :
- Keene IR Disribution Amp Kits
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €89.0416 (€109.52) | ( ) |
3+ | €83.1836 (€102.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.