You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IR Distribution Amplifier PRO 4 - Standard IR Receiver -
IRPKIT4S2
- Manufacturer:
- K2AUDIO K2AUDIO
- Manufacturer Part No:
- IRPKIT4S2
- Order Code:
- AV23369
- Also Known As:
- GTIN UPC EAN: 5055274157924
Product Overview
- Powered from 5V USB power @1A (PC/ set top box or dedicated supply)
- 4 BestSelect IR receiver inputs allows any number of IR receivers within sight of each other
- Direct Input is designed to be connected directly to the IR blaster output of another device
- Four Dual Emitter outputs which are capable of driving any of the Keene IR emitters
Contents
Contents: IRPKIT4, 2x IRUW universal IR emitter wands, 1x IRPMR panel mount IR receiver, USB power cable & UK mains adaptor
Product Information
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €96.976 (€119.28) | ( ) |
3+ | €89.7376 (€110.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.