You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1800W 130 Bar Power Control Home Pressure Washer with Patio Cleaner 230V -
K4 POWER CONTROL HOME
- Manufacturer:
- KARCHER KARCHER
- Manufacturer Part No:
- K4 POWER CONTROL HOME
- Order Code:
- SI19058
- Product Range
- Karcher - K4
- Also Known As:
- GTIN UPC EAN: 4054278786964
Product Range Selector (Karcher - K4)
See all from this product rangeProduct Overview
- The powerful Karcher K4 Power Control Home pressure washer is versatile enough to give you the perfect pressure for any cleaning job
- Karcher Always on Hand - The specifically designed app for Smartphones is full of useful hints and tips, from machine set-up to helping you get the job done
- Everything You Need For Outdoor Cleaning - Accessory kit including a T5 Patio Cleaner and 3-in-1 Stone detergent helps you clean large outdoor areas with ease
- Perfect Pressure Every Time - Use the LED display on the trigger gun to select the right pressure for the job
- Easily Switch Between Surfaces - Vario & dirt blaster lances connect to the trigger gun and allow you to select the right pressure for cleaning any surface
Contents
Pressure Washer, T 5 Patio Cleaner, Stone and Facade Cleaner 1L, G 160 Q High-Pressure Power Control Gun, Vario Power Spray Lance, Dirt Blaster Spray Lance, 8m High-Pressure Hose
Product Information
- :
- Electric
- :
- -
- :
- 230V
- :
- 130bar
- :
- 130bar
- :
- 7l/min
- :
- 1.8kW
- :
- Karcher - K4
Technical Documents (1)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €242.7165 (€298.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.