You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4m Suction Hose for TE Wet & Dry Vacuum Range -
28891350
- Manufacturer:
- KARCHER KARCHER
- Manufacturer Part No:
- 28891350
- Order Code:
- SI18459
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4054278256283
Product Overview
- The suction hose in nominal width DN 35 is ideal for use with wet and dry vacuum cleaners from Karcher
- he 4 m hose is connected to the device with a bayonet 2.0 connection and to accessories with a clip 2.0 connection
- Both 2.0 connections are compatible with vacuum cleaners from model year 2017
Product Information
- :
- Suction Hose
- :
- Karcher TE Wet & Dry Vacuum Range
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €59.4405 (€73.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.