You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Crevice Nozzle for NT Tact Wet & Dry Vacuums -
28891590
- Manufacturer:
- KARCHER KARCHER
- Manufacturer Part No:
- 28891590
- Order Code:
- SI18462
- Also Known As:
- GTIN UPC EAN: 4054278256528
Product Range Selector (Karcher - Vacuum Accessories)
See all from this product rangeProduct Overview
- Length: 225mm
- Nominal Width: 35mm
Product Information
- :
- Crevice Nozzle
- :
- Karcher NT Tact Wet & Dry Vacuum Range
- :
- Karcher - Vacuum Accessories
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.5183 (€12.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.