You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3-in-1 Pressure Washer Car Shampoo, 1L -
6.295-750.0
- Manufacturer:
- KARCHER KARCHER
- Manufacturer Part No:
- 6.295-750.0
- Order Code:
- SI19109
- Also Known As:
- GTIN UPC EAN: 4039784712102
- Technical Datasheet:
- 6.295-750.0 Datasheet
Product Range Selector (Karcher - Pressure Washer Cleaner)
See all from this product rangeProduct Overview
- Powerful and especially gentle multi-purpose cleaner
- For cleaning sensitive points on vehicles or motorcycles
- Quick and efficient cleaning in combination with a Kärcher high-pressure washer
- Quick-dry formula for streak-free drying without the need for manual polishing after cleaning
- Ultra Gloss Formula for a brilliant shine on the whole vehicle
- The Plug ’n’ Clean system is the easiest and quickest way to apply detergent using a Kärcher pressure washer
- Tensides biodegradable in accordance with OECD
- Ready to use cleaning agent (RTU)
- Compatible with Karcher K2 - K7 pressure washers
Product Information
- :
- Cleaner, Degreaser
- :
- Automotive
- :
- Bottle
- :
- 1l
- :
- -
- :
- Karcher - Pressure Washer Cleaner
Technical Documents (2)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.1265 (€13.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.