You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3-in-1 Pressure Washer Plastic Cleaner, 1L -
6.295-758.0
- Manufacturer:
- KARCHER KARCHER
- Manufacturer Part No:
- 6.295-758.0
- Order Code:
- SI19106
- Product Range
- Karcher - Pressure Washer Cleaner
- Also Known As:
- GTIN UPC EAN: 4039784712188
Product Range Selector (Karcher - Pressure Washer Cleaner)
See all from this product rangeProduct Overview
- Active dirt remover for quick and efficient cleaning of bird droppings and stains from emissions
- Efficient colour protection formula slows down yellowing and bleaching of plastic surfaces
- Material protection formula for long-lasting flexibility and durability of garden furniture, window frames and plastic panels
- The Plug ’n’ Clean system is the easiest and quickest way to apply detergent using a Kärcher pressure washer
- Tensides biodegradable in accordance with OECD
- Ready to use cleaning agent (RTU)
- Compatible with Karcher K2 - K7 pressure washers
Product Information
- :
- Cleaner, Degreaser
- :
- Plastics
- :
- Bottle
- :
- 1l
- :
- -
- :
- Karcher - Pressure Washer Cleaner
Technical Documents (1)
Also Known As
16 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.148 (€6.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.