You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FJ10 Connect 'n' Clean Pressure Washer Snow Foam Cleaner, 1L -
FJ10
- Manufacturer:
- KARCHER KARCHER
- Manufacturer Part No:
- FJ10
- Order Code:
- SI20362
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4039784855632
- Technical Datasheet:
- FJ10 Datasheet
Product Overview
- The Karcher Ultra Foam Detergent & FJ10 C Connect 'n' Clean foam nozzle is the most effective way to apply detergent
- Allowing you to switch between detergents for different tasks
- Innovative foam nozzle - Generation and application of a powerful foam
- Quick-change system - Quick and convenient change of detergent with a single click
- Transparent detergent container - Contents always visible
Product Information
- :
- Dirt Remover
- :
- General Purpose
- :
- Bottle
- :
- 1l
- :
- -
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €24.7401 (€30.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.