You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1400W 110 Bar K2 Home Pressure Washer Kit 230V -
K 2 HOME
- Manufacturer:
- KARCHER KARCHER
- Manufacturer Part No:
- K 2 HOME
- Order Code:
- SI20280
- Also Known As:
- GTIN UPC EAN: 4066529094827
Product Range Selector (Karcher - K2)
See all from this product rangeProduct Overview
- Everything You Need For Outdoor Cleaning
- An accessory kit including a T 1 Patio Cleaner and Patio & Deck detergent helps you clean large outdoor areas quickly and easily
- Ideal For Hard & Delicate Surfaces - One Way and Dirt blaster lances are ideal for cleaning different surfaces, from delicate car paintwork to hard stone
- Easy To Move Around - The lightweight design makes this long-lasting machine easy to transport
- Effortlessly Apply Detergent - Easily apply detergent to any surface with the built-in detergent suction tube
- Everything In One Place - Keep everything you need close to hand with on-board storage for the lances and cable
Contents
Pressure Washer, Home Kit: T 1 Patio Cleaner, Patio & Deck Detergent 0.5L, High-Pressure Gun: G 120 Q, Dirt Blaster & High-Pressure Hose: 3m
Product Information
- :
- Electric
- :
- -
- :
- 230V
- :
- 110bar
- :
- 110bar
- :
- 6l/min
- :
- 1.4kW
- :
- Karcher - K2
Technical Documents (0)
Also Known As
38 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €97.4844 (€119.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.