You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2100W 145 Bar K5 Power Control Flex Car & Home Pressure Washer 230V -
K 5 POWER CONTROL FLEX CAR & HOME
New- Manufacturer:
- KARCHER KARCHER
- Manufacturer Part No:
- K 5 POWER CONTROL FLEX CAR & HOME
- Order Code:
- SI20701
- Product Range
- Karcher - K5
- Also Known As:
- GTIN UPC EAN: 4066529127297
Product Range Selector (Karcher - K5)
See all from this product rangeProduct Overview
- For more control: the K5 Power Control Flex Car & Home with PremiumFlex hose, G 160 Q Power Control trigger gun for heavy dirt all around the home and on cars
- Includes Car & Home Kit - Home Kit: T 5 Surface Cleaner, 1L Stone and Façade Cleaner 3in1, Car Kit: Rotating Washing Brush, Foam Jet 0.3L, 1L Car shampoo 3-in-1
- Power Control trigger gun with Quick Connect and spray lances - The optimal setting for every surface
- Three pressure settings and one detergent setting
- Full control – the manual display shows the settings that have been set
- Quick Connect for easily connecting high-pressure hose and accessories
- The flexible hose ensures the utmost flexibility, and therefore maximum freedom of movement
- Wind and unwind the high-pressure hose easily without any knots forming
- The Karcher Home & Garden app makes you a cleaning expert
- Make use of our extensive Kärcher knowledge for the perfect cleaning results
- Convenient comprehensive service – all info on the device, its application and our Service portal
- Quick, simple and convenient – thanks to Plug 'n' Clean, the detergent can be easily changed in just one step
- The water-cooled motor impresses with its particularly long service life and high power
Contents
Pressure Washer, Home Kit: T 5 Surface Cleaner, 1L Stone and Façade Cleaner 3in1, Car Kit: Rotating Washing Brush, Foam Jet 0.3L, 1L Car shampoo 3-in-1, Dry Cloth, G 160 Q Power Control Trigger Gun, Dirt Blaster Spray Lance, Vario Power Spray Lance & 10m PremiumFlex Hose
Product Information
- :
- Electric
- :
- -
- :
- 230V
- :
- 145bar
- :
- 145bar
- :
- 8.33l/min
- :
- 2.1kW
- :
- Karcher - K5
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €350.9883 (€431.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.