You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1600W SC 2 EasyFix Upright Steam Cleaner Mop 230V - 

SC 2 UPRIGHT

SC 2 UPRIGHT - 1600W SC 2 EasyFix Upright Steam Cleaner Mop 230V
SC 2 UPRIGHT - 1600W SC 2 EasyFix Upright Steam Cleaner Mop 230V
SC 2 UPRIGHT - 1600W SC 2 EasyFix Upright Steam Cleaner Mop 230V
SC 2 UPRIGHT - 1600W SC 2 EasyFix Upright Steam Cleaner Mop 230V
SC 2 UPRIGHT - 1600W SC 2 EasyFix Upright Steam Cleaner Mop 230V
SC 2 UPRIGHT - 1600W SC 2 EasyFix Upright Steam Cleaner Mop 230V
SC 2 UPRIGHT - 1600W SC 2 EasyFix Upright Steam Cleaner Mop 230V
SC 2 UPRIGHT - 1600W SC 2 EasyFix Upright Steam Cleaner Mop 230V
SC 2 UPRIGHT - 1600W SC 2 EasyFix Upright Steam Cleaner Mop 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KARCHER KARCHER
Manufacturer Part No:
SC 2 UPRIGHT
Order Code:
SI20288
Also Known As:
GTIN UPC EAN: 4054278990286

Product Range Selector (Karcher - EasyFix)

See all from this product range

Product Overview

The Karcher SC 2 Upright EasyFix steam mop is extremely easy to operate and can be used to clean all sealed hard floors - even wood. Thorough cleaning removes 99.99% of common household bacteria entirely without using chemicals. The steam mop heats up in no time and, thanks to its permanently refillable and removable fresh water tank it provides continuous steam without interrupting your work. It includes a descaling cartridge which prevents the build-up of limescale, keeping the machine in good condition at all times. In combination with our high-quality microfibre cloths, the EasyFix floor nozzle with hook-and-loop fastener guarantees a more thorough cleaning result than you would get with conventional methods such as using a mop as well as allowing effortless cloth changing without coming into contact with dirt.
  • The Karcher SC 2 Upright EasyFix steam mop makes cleaning hard floors effortless
  • Using the power of super-heated steam to kill 99.99% of common household bacteria using just tap water
  • Preset steam flow control in 2 stages for cleaning different surfaces - Set to the ideal steam flow by selecting the correct floor type symbol for wood or tiles
  • Slim line product design with integrated swivel joint
  • Ergonomic, effective cleaning with full floor contact, regardless of the user’s height, thanks to the flexible nozzle joint
  • Non-stop steam and integrated de-scaling cartridge - Thanks to the intelligent de-scaling cartridge, limescale is removed automatically from the water
  • The removable tank is easy to fill at any time – for continuous steam without interrupting your work
  • Short heat-up time - With a heat-up time of only 30 seconds, the device is ready to use in no time
  • Red pulsating light indicates the device is heating up and a constant green light indicates that the device is ready to use
  • EasyFix floor nozzle with flexible joint and hook-and-loop fixing for the floor cleaning cloth
  • Optimal cleaning results on all types of hard floors around the home thanks to efficient lamella technology
  • Contactless cloth changing without contact with dirt, and convenient attachment of the floor cleaning cloth thanks to the hook-and-loop system

Contents

Steam Cleaner Mop, Descaler Cartridge & Floor Tool

Product Information


:
Karcher - EasyFix

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4054278990286

9 In stock Need more?

???PF_PDP_RSP_SUP???

€95.4155 ( €117.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €95.4155 (€117.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --