You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
17L 1000W WD 3 Wet & Dry Vacuum Cleaner 230V -
WD 3 V-17/4/20 (YYY) *GB
- Manufacturer:
- KARCHER KARCHER
- Manufacturer Part No:
- WD 3 V-17/4/20 (YYY) *GB
- Order Code:
- SI20286
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4054278653969
Product Overview
- The Karcher WD 3, specifically designed for taking on the jobs too tough for your indoor vacuum
- A robust machine that can handle the toughest of wet and dry cleaning tasks
- Single-part cartridge filter
- Practical cable and accessory storage
- Hose storage on the device head
- The practical blower function helps wherever vacuuming is not possible
- "Pull & Push" locking system - For easy container opening and closing
- Ergonomically shaped carrying handle - Enables convenient transport of the device
Contents
Wet & Dry Vacuum, Suction Hose: 2m with Bent Handle, Removable Handle, 2x Suction Tubes: 0.5 m, 35mm, Wet & Dry Floor Nozzle, Crevice Nozzle, Fleece Filter Bag & Cartridge Filter
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 1kW
- :
- 17l
- :
- -
- :
- -
- :
- -
- :
- 349mm
- :
- 492mm
- :
- 328mm
- :
- 4.5kg
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €96.3186 (€118.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.