You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40mm 114 Marine Weather Resistant 4 Digit Combination Padlock -
K11440D
New- Manufacturer:
- KASP SECURITY KASP SECURITY
- Manufacturer Part No:
- K11440D
- Order Code:
- SR12222
- Product Range
- 114
- Also Known As:
- GTIN UPC EAN: 5013969246094
- Technical Datasheet:
- K11440D Datasheet
Product Range Selector (114)
See all from this product rangeProduct Overview
- Mirror chromed solid brass body with superior corrosion resistance
- Stainless steel shackle for maximum protection against corrosion
- Rust free internal components and shackle seal
- Resettable combination for added convenience and security
- 40mm Padlocks have 4 dials
- Suitable for securing luggage, lockers, cabinets, toolboxes, and other low security applications
Product Information
- :
- Combination
- :
- 40mm
- :
- -
- :
- -
- :
- -
- :
- Brass, Stainless Steel
- :
- 114
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.305 (€23.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.