You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Red Padlock with Brass Shackle Keyed Alike 40mm -
K12440REDA1
- Manufacturer:
- KASP SECURITY KASP SECURITY
- Manufacturer Part No:
- K12440REDA1
- Order Code:
- SR07196
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969901757
- Technical Datasheet:
- K12440REDA1 Datasheet
Product Overview
- Health and safety regulations regarding the isolation of industrial power supplies demand colour coded padlocks be used in conjunction with a lock off hasp
- Kasp padlocks, available in 6 colours, enables different departments or maintenance teams to operate autonomously, fulfilling health and safety obligations
- Padlock features coloured vinyl jacket to protect paintwork from accidental damage
- Solid brass body with coloured vinyl jacket – maximum resistance against corrosion
- Brass shackle - anti spark and added resistance to corrosion
- Double bolted locking mechanism
- Paracentric keyway - extra protection against picking
- Supplied with 2 keys
- Lock width: 40 mm
- Shackle diameter: 6,4 mm
- Internal shackle height: 21 mm
- Keyed alike, all padlocks of this order code can be opened with the same key
Product Information
- :
- Keyed Alike
- :
- 40mm
- :
- 20mm
- :
- 20mm
- :
- 6.4mm
- :
- Powder Coated Steel
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.0075 (€13.54) | ( ) |
5+ | €10.472 (€12.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.