You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Premium Brass Padlock Long Shackle 40 x 40mm -
K12540L40
- Manufacturer:
- KASP SECURITY KASP SECURITY
- Manufacturer Part No:
- K12540L40
- Order Code:
- SR06957
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969900620
- Technical Datasheet:
- K12540L40 Datasheet
Product Overview
- Hardened steel shackle (20mm and above, 15mm Brass shackle) for extra protection against hacksaw and cropping attacks
- Double bolted locking mechanism (30mm and above) for extra strength to resist against torsion and pull attacks
- Solid brass body to resist against corrosion
- Anti-pick mushroom pins (30mm and above) for extra protection against picking attacks
- Paracentric keyway to protect against manipulation
- 2 Keys per padlock - Suitable for securing toolboxes, gates, sheds, garages, and other medium security applications
Product Information
- :
- Keyed
- :
- 40mm
- :
- 22mm
- :
- 40mm
- :
- 6.4mm
- :
- Brass
- :
- -
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.424 (€10.36) | ( ) |
5+ | €8.19 (€10.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.