You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
58mm Harsh Environment Plastic Coated Padlock -
K13545D
New- Manufacturer:
- KASP SECURITY KASP SECURITY
- Manufacturer Part No:
- K13545D
- Order Code:
- SR12244
- Product Range
- 135
- Also Known As:
- GTIN UPC EAN: 5013969901016
- Technical Datasheet:
- K13545D Datasheet
Product Range Selector (135)
See all from this product rangeProduct Overview
- Padlock designed for extreme weather conditions
- Plastic coated and chrome plated hardened steel shackle
- extra strength and resistance to corrosion
- Plastic coated nickel plated laminated steel body
- Double bolted locking mechanism
- extra strength to resist torsion and pull attacks
- 5 pin cylinder with anti pick mushroom pins
- Keyhole cover - protects the mechanism from dirt and moisture
- Paracentric keyway
- Supplied with 2 keys
- Padlock width: 58 mm
- Shackle diameter: 12 mm
- Internal shackle height: 22 mm
Product Information
- :
- Keyed
- :
- 58mm
- :
- 21mm
- :
- 22mm
- :
- 12mm
- :
- Laminated Steel
- :
- 135
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.662 (€14.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.