You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
63mm Harsh Environment Plastic Coated Padlock -
K13545L63D
New- Manufacturer:
- KASP SECURITY KASP SECURITY
- Manufacturer Part No:
- K13545L63D
- Order Code:
- SR12245
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969244793
- Technical Datasheet:
- K13545L63D Datasheet
Product Overview
- Plastic coated hardened steel shackle for extra strength and resistance against corrosion
- Plastic coated nickel plated steel laminated body
- Double bolted locking mechanism to resist against torsion and pull attacks
- 5 Pin cylinder with anti-pick mushroom pins to protect against picking attacks
- Keyhole cover to protect mechanism from dirt and moisture
- Paracentric keyway to protect against manipulation
- 2 Keys per padlock
- Suitable for securing toolboxes, gates, sheds, garages, and other medium security applications
Product Information
- :
- Keyed
- :
- 63mm
- :
- -
- :
- -
- :
- -
- :
- Laminated Steel
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.135 (€22.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.