You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50mm 145 Marine Stainless Steel Long Shackle Padlock -
K14540L50D
New- Manufacturer:
- KASP SECURITY KASP SECURITY
- Manufacturer Part No:
- K14540L50D
- Order Code:
- SR12255
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969244847
- Technical Datasheet:
- K14540L50D Datasheet
Product Overview
- Marine grade 316 Stainless Steel Shackle - marine grade stainless steel for extreme weather protection
- Mirror chromed brass padlock
- Rubber shackle seal to further protect the cylinder from water ingress
- Rust free stainless steel and brass internal components
- Double bolted Locking Mechanism to protect against torsion and pull attacks
- 5 Pin cylinder with anti-pick mushroom pins to protect against picking attacks
- Paracentric keyway to protect against manipulation
- 2 Keys per padlock
- This range has been tested to ISO 9227 salt spray and corrosion requirements, it showed no sign of corrosion under a harsh testing atmosphere
- Suitable for securing toolboxes, gates, sheds, garages, and other medium security applications
Product Information
- :
- Keyed
- :
- 50mm
- :
- -
- :
- -
- :
- -
- :
- Stainless Steel
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.146 (€19.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.