You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Van Lock & Hasp with Bracket -
K50073A
New- Manufacturer:
- KASP SECURITY KASP SECURITY
- Manufacturer Part No:
- K50073A
- Order Code:
- SR12288
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969808117
- Technical Datasheet:
- K50073A Datasheet
Product Overview
- Chrome plated hardened steel body for extra strength and protection from corrosion
- Shrouded steel shackle for maximum protection against hacksaw and cropping attacks
- 6 Pin cylinder to protect against picking attacks
- Corrosion resistant mechanism - reliable in potentially harsh environment
- Zinc plated heavy duty steel construction -for extra strength and protection against corrosion
- Supplied complete with fixing bolts for security and convenience
- Integral storage bracket for secure storage of the lock when open
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Steel
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €54.405 (€66.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.