You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
38mm Nylon Safety Padlock -
K80040
- Manufacturer:
- KASP SECURITY KASP SECURITY
- Manufacturer Part No:
- K80040
- Order Code:
- HE35619
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969904505
- Technical Datasheet:
- K80040 Datasheet
Product Overview
- Suitable for electrical lock-off applications
- Non-conductive and Non-sparking
- Key retaining
- Supplied with 6 coloured ‘DANGER’ stickers and white ‘Property of’stickers
- Lock Width: 38mm
- Shackle Diameter: 6mm
- Internal Shackle Height: 38mm
Contents
Lock, Key, 6x Labels in Different Colours
Product Information
- :
- Padlock
- :
- Nylon (Polyamide)
- :
- Red
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.9329 (€23.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.