You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJ45 HQ Pass Through Plugs, Cat5e, 8P8PC, Pack of 10 -
LZC5E/10
- Manufacturer:
- KAUDEN KAUDEN
- Manufacturer Part No:
- LZC5E/10
- Order Code:
- CN22675
- Technical Datasheet:
- LZC5E/10 Datasheet
Product Range Selector (LZC5E)
See all from this product rangeProduct Overview
- RJ45 Pass Through plugs allow visual inspection before crimping
- Allows one to feed the cable nearer to the pins than standard Cat5e pass through plug retaining the cable twist integrity and so enhancing performance
- Suitable for both solid and stranded cable due to special 3 Prong pin configuration
- 1mm entry holes for inner conductors that are common for 24 AWG Cat 5e solid core cable
- Crystal finish PC UL94V2 rated flame retardant body with 50 Micron gold plated pins
Product Information
- :
- RJ45 Plug
- :
- 1 x 1 (Port)
- :
- 8P8C
- :
- Cat5e
- :
- -
- :
- Cable Mount
- :
- Straight
- :
- Unshielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- LZC5E
Technical Documents (1)
283 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.208 (€2.72) | ( ) |
5+ | €2.0125 (€2.48) | ( ) |
10+ | €1.84 (€2.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.