You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat5e Data/Data Ethernet Cable Economiser, RJ45 Male to 2x RJ45 Female -
SM102C
- Manufacturer:
- KAUDEN KAUDEN
- Manufacturer Part No:
- SM102C
- Order Code:
- CS31906
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5028088010662
- Technical Datasheet:
- SM102C Datasheet
Product Overview
- RJ45 Plug to two RJ45 sockets, wired for Data/Data use
- Simple, plug & play operation
- Used in pairs, one at each end of the cabling
- 150mm Cable length
Footnotes
Product Information
- :
- RJ45 Plug
- :
- Cat5e
- :
- RJ45 Plug to 2x RJ45 Jack
- :
- RJ45 Socket, x 2
- :
- -
- :
- White
- :
- 150mm
- :
- 0.49ft
- :
- -
Technical Documents (1)
Also Known As
57 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.4928 (€5.53) | ( ) |
5+ | €3.978 (€4.89) | ( ) |
25+ | €3.5919 (€4.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.